Bernstein CT-802

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 100 Mm, 120 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-802
$ 35.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bernstein CT-802.

Newark

Datasheet14 pages22 years ago

Inventory History

3 month trend:
-97.55%

Related Parts

Hammond1554KGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.3X3.5X3.5 IN, NEMA 13,1554 SERIES
HammondRP1385
Enclosure Plastic 7.32 x 5.75 x 4.33 Inch Light Gray ABS with Opaque Lid
Hammond1553WDGY
Gray ABS with Gray TPE Side Handheld watertight Enclosure 5.8x3.5x.98 Inch
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesNBF-32010
Bud Industries NBF-32010 NEMA Enclosure, ABS Plastic, 5.9x5.9x3.5 in, NBF Series NEMA Box

Descriptions

Descriptions of Bernstein CT-802 provided by its distributors.

Enclosure, Ip65, Nema 13, Grey Lid, Multipurpose, 100 Mm, 120 Mm, 240 Mm Rohs Compliant: Yes |Bernstein CT-802
BOX, ABS, IP65, GREY LID; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 100mm; External Width - Metric: 120mm; External Depth - Metric: 240mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: N

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CT802