Bernstein CA-290

Enclosure, Ip65, Diecast, Multipurpose, 90 Mm, 160 Mm, 260 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-290
$ 67.74

Price and Stock

Inventory History

3 month trend:
+26.39%

Related Parts

Hammond1590WP1FL
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum Flanged Lid
Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1590WP1
Enclosure Watertight Diecast 6.02 x 3.27 x 1.98 Inch Natural Aluminum No Mounting Flanges
Bud IndustriesCN-5714
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,10.81X6.89X2.64 ,NEMA 4X, IP66
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Bernstein CA-290 provided by its distributors.

Enclosure, Ip65, Diecast, Multipurpose, 90 Mm, 160 Mm, 260 Mm, Aluminium, Grey Rohs Compliant: Yes |Bernstein CA-290
BOX, DIECAST, IP65, GREY; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 90mm; External Width - Metric: 160mm; External Depth - Metric: 260mm; IP Rating: IP66; Body Colour: Grey; NEMA Ra

Manufacturer Aliases

Bernstein has several brands around the world that distributors may use as alternate names. Bernstein may also be known as the following names:

  • Bernstein Tools for electronics
  • BTI Safety Controls
  • BERSTEIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA290