Belden 9539 060500

Belden 9539 Non-Paired - Computer Cable for EIA RS-232 Applications - 500 Foot
$ 1,364.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9539 060500.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1219C SL005
Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 9C/24AWG, 7X32, TC, PVC INS, FOIL, CHROME PVC
Alpha Wire1219C SL002
Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
Computer Cable Tape/Braid Foam Polyethylene 9Conductors 24AWG 7.62mm 300VAC Chrome 30.48m
Alpha Wire1219C SL001
Shielded Multi-Conductor Cable 9Conductors 24AWG 6.14mm 300VAC Slate 304.8m Spool
MULTICONDUCTOR CABLE,7C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9537 SERIES

Descriptions

Descriptions of Belden 9539 060500 provided by its distributors.

Belden 9539 Non-Paired - Computer Cable for EIA RS-232 Applications - 500 Foot
MULTICONDUCTOR CABLE,9C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9539 SERIES
SHIELDED MULTICONDUCTOR CABLE, 9 CONDUCTOR, 24AWG, 500FT, 300V; Cable Shielding: Shielded; No. of Conductors: 9Conductor; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Lengt 15B3898

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9539-060-500
  • 9539-060500