Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1219C SL002

Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 1,073.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1219C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+128%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire1218C SL005
Cable, Shielded; 8; 24 AWG; 7 x 32; 0.21 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire5098C SL005
Cable, Multi-Conductor; 8; 24 AWG; 7 x 32; 0.22 in.; 0.010 in.; 0.032 in.
Alpha Wire1217C SL002
Wire And Cable, 7 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1219C SL002 provided by its distributors.

Wire And Cable, 9 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 9; 24 AWG; 7 x 32; 0.22 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Multi-Conductor Cables 24AWG 9C SHIELDED 500ft SPOOL SLATE
Alpha Wire 1219C SL002 Control Cable
CABLE 9CON 24AWG SLATE SHLD 500'
AE C&C, 1219C SLATE 500 FT 24AWG 7/32 9C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:9; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1219C-SL002
  • 1219CSL002