Belden 9452 010U500

Shielded Multiconductor Cable, 2 Conductor, 24AWG, 500FT, 200V
$ 521.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9452 010U500.

Belden

Datasheet3 pages14 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-80.00%

Related Parts

Alpha Wire6386 SL005
Wire And Cable, 12 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire25062 BK005
Xtra-Guard 2 Cable, 18Awg 16/30 2C Unshld 300V Rohs Compliant: Yes |Alpha Wire 25062 BK005
Alpha Wire35462 BK199
Wire And Cable, 2 Conductor(s), 20AWG, 424V, Flexible Cord And Fixture Wire
TE Connectivity1939708-1
Wire And Cable, 8 Conductor(s), 26AWG, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 9452 010U500 provided by its distributors.

SHIELDED MULTICONDUCTOR CABLE, 2 CONDUCTOR, 24AWG, 500FT, 200V
Shielded Twisted Pair Cable Tape High Density Polyethylene 2Conductors 24AWG 3.43mm 200VAC Black Polyvinyl Chloride 152.4m
Shielded Multiconductor Cable, 2 Conductor, 24Awg, 500Ft, 200V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 9452 010U500
SHLD MULTICOND 2COND 24AWG 500FT 300V; R; SHLD MULTICOND 2COND 24AWG 500FT 300V; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; No. of Conductors:2; Conductor Size AWG:24AWG; Voltage Rating:200V; No. of Strands x Strand Size:19 x 36AWG; Jacket Color:Black

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9452-010-U500
  • 9452-010U500