TE Connectivity 1939708-1

Wire And Cable, 8 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
$ 8.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1939708-1.

IHS

Datasheet3 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-8.31%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / Raychem55A1121-22-9/96-9CS2275
Cable, Multi-Conductor, 22AWG, Black Jacket, Shielded, ETFE, 55A1121 Series
Alpha Wire35484 BK199
Wire And Cable, 8 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire35483 BK199
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire35122 BK199
XTRA-GUARD 3, 35122 BLACK BULK FT 22AWG 7/30 2PR FOILBRAID
TE Connectivity / Raychem353785-000
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55A3121-22-9/96CS2275
High Performance Cable 2Conductors 22AWG 2.62mm Silver Plated Copper White 600VAC

Descriptions

Descriptions of TE Connectivity 1939708-1 provided by its distributors.

Wire And Cable, 8 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
Industrial Cable Polyvinyl Chloride 8Conductors 26AWG 6.5mm 250V Polyvinyl Chloride 100m Bag
CAT5eCable Braid Polyethylene 8Conductors 26AWG 6.7mm 30V Green PolyvinylChloride 100m Bag
Ethernet Multipaired Shielded Cable; Spool Length (Imperial):328ft; Spool Length (Metric):100m; LAN Category:Cat5e; No. of Pairs:4; Conductor Size AWG:26; Jacket Color:Green; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Industrial Ethernet Cat5e (AWG Cable Type: Industrial Cable Wire & Cable Insulation Material: PE Conductor Material: Copper Wire Size: 26 AWG Wire Size: .14 mm² Industrial Cable PE Copper 26 AWG | Twisted Pair Cabling | Part Number: 1939708-1 | Internal Number: 1939708-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty