Belden 9451D J77U1000

Multi-Conductor Cable, 22 AWG, 4 C, Black, Red, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 928.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9451D J77U1000.

Belden

Datasheet3 pages14 years ago

Newark

Herman ProAV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1294C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2466C SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 22AWG 4C SHLD 100' SPOOL CHROME
Multi-Conductor Cable 22AWG 4C STRNDED 500' SPOOL CHROME
Instrumentation Control Cable 4Conductors 22AWG 5.08mm Tinned Copper White 600VAC 2.8A

Descriptions

Descriptions of Belden 9451D J77U1000 provided by its distributors.

Multi-Conductor Cable, 22 AWG, 4 C, Black, Red, PVC, Stranded, 300V AC, Indoor, 1000 ft
Paired Cable 2PR 22AWG SHLD PVC 1000' BOX RED BLACK
2 BONDED 22 FSPR PO FRPVC SMART INFRASTRUCTURE SOLUTIONS
Belden 9451D CMR 2 Parallel Pr Low Voltage Line Level Audio & Control Cable Shld/Str/TC 22AWG - Black/Red - Per Foot
Shielded Multipair Cable 2Pr 1000Ft 300V Red/Black; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Black, Red Rohs Compliant: Yes |Belden 9451D J77U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9451D-J77-U1000
  • 9451D-J77U1000
  • 9451DJ77U1000