Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2466C SL001

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable

$ 752.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2466C SL001.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages14 years ago

Master Electronics

TME

Electro Sonic

Farnell

Inventory History

3 month trend:
-33.29%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire5482C SL005
MULTICONDUCTOR CABLE,2PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Alpha Wire86702CY SL005
Cable, Multipair; 2; 22 AWG; 19/34; Foil and 85% Tinned Copper Braid; 0.28 in.

Descriptions

Descriptions of Alpha Wire 2466C SL001 provided by its distributors.

Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable; 2; 22 AWG; 7/30; Aluminum/Polyester; 0.16 in.; 0.008 in.; 0.019 in.; PVC
XTRA-GUARD Multi-Conductor Shielded Cable 2PR 22AWG SHIELD
Alpha Wire 2466C SL001 Data Transmission Cable 22AWG 2 Pair (305m Reel)
Alpha Wire Alpha Essentials series Audio Cable grey multi-core, 0.35 mm² Cross-sectional area, 4.32mm outer diameter, 300 V
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:2; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Strands = 7 / Jacket Material = PVC / Insulation Material = Polypropylene / Voltage Rating Max. V = 300 / Jacket Colour = Grey / Pairs = 2 / Cores = 4 / Cross-Section mm² = 0.33 / Original Packaging m = 305 / Cross-Section AWG AWG = 22 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Jacket Diameter mm = 4.1 / Shielded = Shielded / Conductor Material = Tinned Copper / Sheath Diameter mm = 4.1 / Cable Type = Data Cable / Packaging = Sold by Reel
CABLE, 22AWG, IND SHLD, 2PAIR, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; No. of Pairs:2; Conductor Size AWG:22AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 0.255mm; Conductor Material:Tinned Copper; External Diameter:4.1mm; Voltage Rating:300V; Conductor Area CSA:0.36mm²; SVHC:No SVHC (20-Jun-2011); Alpha Type Number:2466C; Cable Type:Foil Shield; Complex Cable Make-Up:4 x 7/0.25; Conductor Make-up:7 / 0.25mm; Core - Core Capacitance:82pF/m; Core-Screen Capacitance:167pF/m; Impedance:58ohm; Jacket Material:PP; No. of Cores:4; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:4.1mm; Primary Insulation Thickness:0.2mm; Primary Screen material:Aluminium/Polyester; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.48mm; Wire Size:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2466C-SL001
  • 2466CSL001