Belden 9180 Z4B1000

Shielded Multipair Cable 1Pr 1000Ft 300V Violet; Cable Shielding: Shielded; |Belden 9180 Z4B1000
$ 987.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 9180 Z4B1000.

Belden

Datasheet3 pages14 years ago

Newark

element14 APAC

Master Electronics

element14

Supply Chain

Introduction Date2014-08-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity557827-7
Cable Assembly STP 6.096m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag
TE Connectivity / RaychemD-602-0146
Contact, Coax, Pin, 22-26Awg, Solder Rohs Compliant: No |Raychem Te Connectivity 391903-000
TE Connectivity / RaychemD-602-0147
Contact SKT 16 Size Solder ST Cable Mount 22-26AWG
PanduitSTP6X3BU
Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca
PanduitSTP6X10BU
Cable Assembly 26AWG RJ45 to RJ45 8 to 8 Straight to Straight Low Smoke Zero Halogen Blue
PanduitSTP6X7MBL
Ethernet Cables / Networking Cables Copper Patch Cord Cat 6A Black S/FTP C

Descriptions

Descriptions of Belden 9180 Z4B1000 provided by its distributors.

Shielded Multipair Cable 1Pr 1000Ft 300V Violet; Cable Shielding:Shielded; |Belden 9180 Z4B1000
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Communication Cable
RoHS Compliant Spool Active WIRE AND CABLE (Cable Type) Cable
MULTICONDUCTOR CABLE, 1PR, 26AWG, 7X34, TC, FHDPE INS, FOIL, VIOLET PVC JKT, CMR
Shielded Twisted Pair Cable 2Conductors 26AWG 3.65mm 300VAC Violet 304.8m
SHLD MULTIPR CABLE 1PR 1000FT 300V BLK; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Pairs: 1; Conductor Size AWG: 26AWG; Jacket Color: Black; Jacket Material: PVC (Polyvinyl Chloride)

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9180-Z4B-1000
  • 9180-Z4B1000
  • 9180Z4B1000