Belden 8917 189100

Hook-up Wire, 16 AWG, 26X30, Tc, Green/yellow Pvc Ins, 105C, 600V, 8917 Series
$ 224.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8917 189100.

Belden

Datasheet2 pages14 years ago

Farnell

element14 APAC

Newark

X-ON

Inventory History

3 month trend:
-22.22%

Related Parts

Alpha Wire3077 BR005
Hook-up Wire 1Conductors 16AWG 30.5m/305m 3.14mm Tinned Copper Brown 600V
Alpha Wire3077 GY005
600V 16 AWG Green/Yellow Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Alpha Wire3077 RD005
HOOK UP WIRE 16AWG 26/30, 600V, 105C, MIL-W-16878E Type B, UL AWM Style 1015
Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of Belden 8917 189100 provided by its distributors.

HOOK-UP WIRE, 16 AWG, 26X30, TC, GREEN/YELLOW PVC INS, 105C, 600V, 8917 SERIES
Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A
Hook-Up Wire 16AWG UL1015 GRN/YEL
HOOK UP WIRE, 16AWG, GRN, YLW, 30.5M;
16 STR PVC GRNYEL AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 16Awg, Copper, Pvc, Green/Yellow; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:26 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Belden 8917 189100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8917 189100.