Belden 8728 0601000

Multi-Conductor Cable, 22 AWG, 4 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
$ 1,684.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8728 0601000.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

Newark

Electro Sonic

Related Parts

TE Connectivity2273005-1
Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular F Carton
Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2466C SL005
Multi-Conductor Cable Polypropylene 4Conductors 22AWG 4.62mm 300VAC Slate 30.48m Spool
TE Connectivity1-2273043-1
Cable Assembly PVC 1.5m 22AWG 3POS M12 Circular F Carton
TE Connectivity1-2273005-1
M8 Series 1.5 m Black PVC 3 Position Straight Shielded Socket PigTail
Alpha Wire2403C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Belden 8728 0601000 provided by its distributors.

Multi-Conductor Cable, 22 AWG, 4 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
AUDIO CABLE, 2PR/22 AWG 7X30 TC, BELDFOIL SHIELD, CM, CHROME PVC
2 22 SHPR PP PVC SMART INFRASTRUCTURE SOLUTIONS
MULT-PAIR 4 22AWG CHROME 304.8M
Shielded Multipair Cable 2Pr 1000Ft 300V Chrome; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M; Jacket Color:Chrome; Product Range:- Rohs Compliant: Yes |Belden 8728 0601000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8728-060-1000
  • 8728-0601000