Belden 8522 0011000

Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; Brown
$ 852.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8522 0011000.

Belden

Datasheet2 pages14 years ago

Farnell

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1555 RD005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1555 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1555 BR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper 1000VAC 16A
Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper 1000VAC 16A
Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper 1000VAC 16A

Descriptions

Descriptions of Belden 8522 0011000 provided by its distributors.

Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; Brown
HOOK-UP WIRE, 1000FT, 18AWG CU BROWN; Re; HOOK-UP WIRE, 1000FT, 18AWG CU BROWN; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:18AWG; Jacket Color:Brown; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper
Hook Up Wire, 1000Ft, 18Awg Copper Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8522 0011000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8522-001-1000
  • 8522-0011000