Alpha Wire 1555 BK005

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
$ 62.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1555 BK005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-92.60%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1555 VI005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1555 YL005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1555 SL005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V

Descriptions

Descriptions of Alpha Wire 1555 BK005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 1Conductors 18AWG 30.5m/305m 1.98mm Tinned Copper Black 1000V
Wire And Cable, 1 Conductor(s), 18AWG, 1000V, Flexible Cord And Fixture Wire
WIRE, BLK, 18AWG, 16/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.81mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:2.01mm; Voltage Rating:1kV; No. of Max Strands x Strand Size:16 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1555-BK005
  • 1555BK005