Belden 8522 001100

Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; Brown
$ 118.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8522 001100.

Belden

Datasheet2 pages14 years ago

TME

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-89.57%

Related Parts

Alpha Wire1555 RD005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1555 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1555 BR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.078 in.; -40 degC; 80 degC; 1000 V
Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; Black
Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper 1000VAC 16A
Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; Orange

Descriptions

Descriptions of Belden 8522 001100 provided by its distributors.

Wire Hook-Up Lead; Tin-Plated Copper; 18 AWG; 16-Str; Brown
Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper 1000VAC 16A
HOOK-UP WIRE, 18 AWG, 16X30, TC, BROWN PVC INS, 80C, 1000V
HOOK UP WIRE, 100FT, 18AWG COPPER, BROWN
Hook-Up Wire 18AWG PVC INSUL BRN
ER - WIRE, HOOK UP, 18AWG, STR
RS APAC
18 STR PVC BRN AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 18Awg Copper, Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:16 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 8522 001100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8522-001-100
  • 8522-001100