Belden 8502 0021000

Wire Hook-Up Lead; Tin-Plated Copper; 20 AWG; 7-Str; Red
$ 452.835
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8502 0021000.

Belden

Datasheet2 pages14 years ago

element14 APAC

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-7.69%

Related Parts

Alpha Wire3073 RD005
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BK001
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 RD001
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Wire Hook-Up Lead; Tin-Plated Copper; 20 AWG; 7-Str; Black
Hook-up Wire 20AWG 30.48m 1.47mm Tinned Copper Dark Green
Wire Hook-Up Lead; Tin-Plated Copper; 20 AWG; 7-Str; Orange

Descriptions

Descriptions of Belden 8502 0021000 provided by its distributors.

Wire Hook-Up Lead; Tin-Plated Copper; 20 AWG; 7-Str; Red
HOOK-UP WIRE, 20 AWG, 7X28, TC, RED PVC, 600V, 8502 SERIES
Hook-up Wire 20AWG 304.8m 1.47mm Tinned Copper Red
Lead Wire, TNC, 20 AWG, Red, 1,000 ft
Hook-Up Wire 20AWG MILW16878E RED
20 STR PVC RED AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 1000Ft, 20Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:7 X 28Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8502 0021000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8502-002-1000
  • 8502-0021000