Belden 8489 060U1000

Belden 8489 Non-Paired - Four-Conductor 18 AWG Control Cable - Chrome - 1000 Foot Unreeled
$ 2,198.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8489 060U1000.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Related Parts

Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1294C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2466C SL001
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 22AWG 4C SHLD 100' SPOOL CHROME
Multi-Conductor Cable 22AWG 4C STRNDED 500' SPOOL CHROME
Instrumentation Control Cable 4Conductors 22AWG 5.08mm Tinned Copper White 600VAC 2.8A

Descriptions

Descriptions of Belden 8489 060U1000 provided by its distributors.

Belden 8489 Non-Paired - Four-Conductor 18 AWG Control Cable - Chrome - 1000 Foot Unreeled
UNSHLD MULTICOND CABLE 4COND 18AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Conductors:4; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Strands x Strand Size:19 x 30AWG; Jacket Color:Chrome
Unshielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft,300V; Cable Shielding:Unshielded; No. Of Conductors:4Conductor; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):304.8M Rohs Compliant: Yes |Belden 8489 060U1000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8489-060-U1000
  • 8489-060U1000