Alpha Wire 85007CY BK005

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1,225.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85007CY BK005.

Electro Sonic

Datasheet4 pages7 years ago

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire85007 BK005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85005CY BK005
Wire And Cable, 5 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5420/7 SL005
Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 85007CY BK005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85007CY BLACK 100FT 20AWG 63/38 7C SHIELDED Removed 4/21/23
Multi-Conductor Cables 20AWG 7C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 7C, 20AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 20AWG 7C SHIELDED
SHLD FLEX CABLE, 7COND, 20AWG, 30M;
CBL FLEX 7COND 20AWG BRAID 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:7; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:65 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85007CY-BK005
  • 85007CYBK005