Belden 83027 002100

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 180.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83027 002100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-9.52%

Supply Chain

Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20 AWG, 19X32, SC, BLACK TFE INS, +200C, 300V, 83027 SERIES
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire3053 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Alpha Wire3053 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Brown
Alpha Wire3053 OR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange

Descriptions

Descriptions of Belden 83027 002100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20 AWG, 19X32, SC, RED TFE INS, +200C, 300V, 83027 SERIES
Hook-up Wire 20AWG 30.48m 1.72mm Silver Coated Copper Red 300VAC
20 STR TFE RED AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 20Awg, Copper, Red; Jacket Material:Ptfe; Jacket Color:Red; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:19 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:200°Crohs Compliant: Yes |Belden 83027 002100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83027-002-100
  • 83027-002100
  • 83027002100