Belden 83010 004100

Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Yellow
$ 233.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83010 004100.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Dark Green
Alpha Wire5858 BK005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Black
Alpha Wire5858 BL005
Wire, Hook-Up; 16 AWG; 19/29; 0.010 in.; 0.077 in.; -60 degC; 600 V; Blue
Alpha Wire6716 BK005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Belden 83010 004100 provided by its distributors.

Hook-up Wire 16AWG 30.48m 1.93mm Silver Coated Copper Yellow
HOOK-UP WIRE, 16 AWG, 19X29, SC, YELLOW TFE INS, 105C, 600V
HOOK UP WIRE, 100FT, 16AWG COPPER YELLOW
16 STR TFE YEL AUTOMATION SOLUTIONS (AS)
HOOK-UP STRND 16AWG YELLOW 100'
Hook Up Wire, 100Ft, 16Awg Copper Yellow; Jacket Material:Ptfe; Jacket Color:Yellow; Wire Gauge:16Awg; No. Of Max Strands X Strand Size:19 X 29Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83010 004100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83010-004-100
  • 83010-004100