Belden 83009 008100

Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
$ 197.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83009 008100.

Belden

Datasheet2 pages14 years ago

Farnell

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-0.24%

Related Parts

Hook-up Wire 18AWG 30.48m 1.72mm Silver Coated Copper 600VAC 9.2A
Alpha Wire5857 BK005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V ; Black
Alpha Wire5857 RD005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Red
Alpha Wire5857 BL005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Blue
Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper Blue 600VAC 9.2A
HOOK UP WIRE, 100FT, 18AWG COPPER, BROWN; Jacket Material:PTFE; Color:Brown; Wire Gauge:18AWG;

Descriptions

Descriptions of Belden 83009 008100 provided by its distributors.

Hook-up Wire 18AWG 30.48m 1.73mm Silver Coated Copper 600VAC 9.2A
HOOK-UP WIRE, 18 AWG, 19X30, SC, GRAY TFE INS, 105C, 600V
HOOK-UP WIRE, 100FT, 18AWG, CU, GRAY
18 STR TFE GRY AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 18Awg, Copper, Gray; Jacket Material:Ptfe; Jacket Color:Gray; Wire Gauge:18Awg; No. Of Max Strands X Strand Size:19 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83009 008100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83009-008-100