Alpha Wire 5857 BL005

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Blue
$ 369.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5857 BL005.

Farnell

Datasheet3 pages8 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-48.67%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5857 YL005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Yellow
Alpha Wire5857 WH005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; White
Alpha Wire5857 RD005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Red

Descriptions

Descriptions of Alpha Wire 5857 BL005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Blue
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
600 V 18 AWG (19 Strand) PTFE Blue Hook-Up Wire on 100 Foot Spool
Wire Code = 5857 / Cross-Section mm² = 0.96 / Cross-Section AWG AWG = 18 / Jacket Material = PTFE / Halogen Free = No / Jacket Colour = Blue / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 200 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = MIL-W-16878E Type E / Standards Met = NEMA HP3-EXBEB / Standards Met = UL AWM 1213 / Standards Met = UL VW-1
WIRE, UL1213, 18AWG, BLUE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:18AWG; Conductor Area CSA:0.969mm²; Jacket Material:TFE (Tetrafluoroethylene); Conductor Material:Copper; External Diameter:1.78mm; Voltage Rating:600V; No. of Strands x Strand Size:19 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1213; Conductor Make-up:19 / 30AWG; Current Rating:24A; No. of Cores:1; Operating Temperature Max:200°C; Operating Temperature Min:-60°C; Outer Diameter:1.78mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:TFE; Voltage Rating V AC:600V; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5857-BL005
  • 5857BL005