Belden 83006 004100

Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC
$ 142.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83006 004100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
+17.54%

Related Parts

Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper Black 600VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC 4.5A
Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 BK005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 83006 004100 provided by its distributors.

Hook-up Wire 22AWG 30.48m 1.27mm Silver Coated Copper 600VAC
HOOK UP WIRE, 100FT, 22AWG, COPPER, YELL; HOOK UP WIRE, 100FT, 22AWG, COPPER, YELLOW; Jacket Material: PTFE; Jacket Color: Yellow; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (; Available until stocks are exhausted
Hook Up Wire, 100Ft, 22Awg, Copper, Yellow; Jacket Material:Ptfe; Jacket Color:Yellow; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:19 X 34Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83006 004100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83006 004100.