Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6713 GR005

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 57.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6713 GR005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago

Farnell

Electro Sonic

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+78.69%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6713 YL005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 BL005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6713 GR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Green 600VAC Spool
Wire - Single Conductor 22AWG 7/30 MPPE 100ft SPOOL GREEN
HOOK-UP WIRE, ECOWIRE,6713, GREEN, 22 AWG, 7X30,MPPE INS,600V
600V 22 AWG UL 11028 Green mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire overhead cables, EcoWire series, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
22 AWG Hook-Up Wire 7/30 Green 600V 100Ft(30.5m)
WIRE, ECO, 22AWG, GREEN, 30.5M;
HOOK-UP STRND 22AWG GREEN 100'
Wire Code = EcoWire® / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CE / Standards Met = CSA AWM I A/B FT1 / Standards Met = UL AWM 11028 VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6713-GR005
  • 6713GR005