Belden 83004 002100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Red 600VAC 10A
$ 100.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83004 002100.

Inventory History

3 month trend:
+64.85%

Related Parts

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Black 600VAC 10A
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Blue 600VAC 3.3A
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BL005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 83004 002100 provided by its distributors.

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Red 600VAC 10A
HOOK-UP WIRE, 24 AWG, 7X32, SC, RED TFE INS, 105C, 600V, 83004 SERIES
HOOK UP WIRE, 24AWG, RED, 30.5M;
24 STR TFE RED AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 24Awg, Copper, Red; Jacket Material:Tfe; Jacket Color:Red; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:200°C Rohs Compliant: Yes |Belden 83004 002100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83004 002100.