Belden 83003 006100

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Blue 600VAC 3.3A
$ 123.986
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83003 006100.

Belden

Datasheet2 pages14 years ago

element14 APAC

Farnell

TME

element14

Inventory History

3 month trend:
-21.06%

Related Parts

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Orange 600VAC 10A
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 10A
Alpha Wire6712 BL005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BK005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6712 BR005
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Belden 83003 006100 provided by its distributors.

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Blue 600VAC 3.3A
HOOK-UP WIRE, 24 AWG, 19X36, SC, LIGHT BLUE TFE, 600V, 83003 SERIES
Hook-Up Wire 24AWG UL1213 LT BLU
24 STR TFE BLULT AUTOMATION SOLUTIONS (AS)
Hook Up Wire, 100Ft, 24Awg, Copper, Blue; Jacket Material:Htf Thermoelastomer; Jacket Color:Blue; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:19 X 36Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Belden 83003 006100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83003 006100.