Belden 83003 0101000

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
$ 1.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83003 0101000.

Belden

Datasheet2 pages14 years ago

Master Electronics

TME

Amar Radio Corporation

Newark

Inventory History

3 month trend:
-74.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper White 600VAC 10A
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Brown 600VAC 10A
Hook-up Wire 24AWG 30.48m 1.1mm Silver Coated Copper Green 600VAC 10A
Alpha Wire3070 BK001
600V 24 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Alpha Wire5854 RD005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red
Alpha Wire3070 RD001
600V 24 AWG Red Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.

Descriptions

Descriptions of Belden 83003 0101000 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 304.8m 1.1mm Silver Coated Copper Black 600VAC 3.3A
HOOK-UP WIRE, 24 AWG, 19X36, SC, BLACK TFE INS, 105C, 600V, 83003 SERIES
Lead Wire, AWM, 24 AWG, Black, Stranded, 600V, 1000 ft
Hook-up Wire 24AWG 1C TFE 1000' SPOOL BLACK
Parallel - Fundamental Quartz Crystal, 16MHz Nom
HOOK-UP WIRE, 24AWG, BLACK, 305M;
24 AWG Hook up (19/36) BLACK TFE 1000FT (305M)
24 1936 STR TFE BLK AUTOMATION SOLUTIONS (AS)
Belden Inc #24 19/36 Str Tfe Blk
Hook Up Wire, 1000Ft, 24Awg Copper Black; Jacket Material:Ptfe; Jacket Color:Black; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:19 X 36Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83003 0101000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83003-010-1000
  • 83003-0101000
  • 830030101000