Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3070 BK001

600V 24 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
$ 226.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3070 BK001.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+26.25%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3070 WH005
Hook-up Wire, 24AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3070 RD005
Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong
Alpha Wire3070 BL005
Alpha Wire overhead cables, 0.2 mm²Cross-sectional area, American Wire Gauge24 AWG, 30mlong

Descriptions

Descriptions of Alpha Wire 3070 BK001 provided by its distributors.

600V 24 AWG Black Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Hook-up Wire 24AWG 304.8m 2.24mm Tinned Copper Black 600V Spool
HOOK-UP WIRE, 24 AWG, 7X32, 0.032 IN., 0.094 IN., -20 DEGC, 105 DEGC, 600 V
Alpha Wire 3070 BK001 UL1015 Hook Up Wire Black 24AWG (305m Reel)
Wire Hook-Up; Solid-Tinned Copper; 24 AWG; 7/32-Str; Black
HOOK-UP WIRE, 1000FT, 24AWG COPPER BLACK
HOOK-UP STRND 24AWG BLACK 1000'
WIRE, UL1015, 24AWG, BLACK, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.24mm; Voltage Rating:600V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (19-Dec-2011); Cable UL Style Number:UL1015; Conductor Make-up:7 / 32AWG; Current Rating:7A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.24mm; Secondary Insulation Colour:Black; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3070 BK001.
  • 3070-BK001
  • 3070BK001