Belden 83002 0091000

Hook-up Wire 26AWG 304.8m 0.99mm Silver Coated Copper 600VAC 2.5A
$ 0.941
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83002 0091000.

Belden

Datasheet2 pages14 years ago

Newark

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5853 BK005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Black
Alpha Wire5853 VI005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Violet
Alpha Wire5853/19 RD005
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper 600VAC 2.5A
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper Red 600VAC 2.5A
Hook-up Wire 26AWG 30.48m 0.94mm Silver Coated Copper 600VAC 2.5A

Descriptions

Descriptions of Belden 83002 0091000 provided by its distributors.

Hook-up Wire 26AWG 304.8m 0.99mm Silver Coated Copper 600VAC 2.5A
Lead Wire, AWM, 26 AWG, White, Stranded, 600V, 1000 ft
HOOK-UP WIRE, 26 AWG, 7X34, SC, WHITE TFE INS, 105C, 600V
Hook-up Wire 26AWG 1C TFE 1000' SPOOL WHITE
26 734 STR TFE WHT AUTOMATION SOLUTIONS (AS)
Belden Inc #26 7/34 Str Tfe Wht
Hook Up Wire, 1000Ft, 26Awg Copper White; Jacket Material:Ptfe; Jacket Color:White; Wire Gauge:26Awg; No. Of Max Strands X Strand Size:7 X 34Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:- Rohs Compliant: Yes |Belden 83002 0091000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83002-009-1000
  • 83002-0091000