Belden 83002 002100

Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper Red 600VAC 2.5A
$ 102.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 83002 002100.

Belden

Datasheet2 pages14 years ago

Farnell

element14 APAC

Newark

Amar Radio Corporation

Inventory History

3 month trend:
+59.63%

Related Parts

Alpha Wire5853 BK005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Black
Alpha Wire5853 VI005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; Violet
Alpha Wire5853 WH005
Wire, Hook-Up; 26 AWG; 7/34; 0.010 in.; 0.040 in.; -60 degC; 600 V; White
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper 600VAC 2.5A
Hook-up Wire 26AWG 30.48m 0.94mm Silver Coated Copper 600VAC 2.5A
Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper 600VAC 2.5A

Descriptions

Descriptions of Belden 83002 002100 provided by its distributors.

Hook-up Wire 26AWG 30.48m 0.99mm Silver Coated Copper Red 600VAC 2.5A
HOOK-UP WIRE, 26 AWG, 7X34, SC, RED TFE, 600V, 83002 SERIES
HOOK UP WIRE, 26AWG, RED, 30.5M;
Parallel - Fundamental Quartz Crystal, 16MHz Nom
26 AWG Hook up (7/34) RED TFE 100FT (30M)
26 STR TFE RED AUTOMATION SOLUTIONS (AS)
HOOK UP WIRE, 100FT, 26AWG, COPPER, RED; Jacket Material:PTFE; Jacket Color:Red; Wire Gauge:26AWG; No. of Max Strands x Strand Size:7 x 34AWG; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Operating Temperature Max:200°C RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 83002 002100.