Belden 8208 060100

Audio Cable Braid Rubber 2Conductors 18AWG 6.53mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
$ 608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 8208 060100.

Belden

Datasheet3 pages14 years ago

Master Electronics

Farnell

Newark

element14

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6460 OR005
MULTICONDUCTOR CABLE, 2C, 22 AWG, TWISTED PAIR, ORANGE, PVC, 6460 OR005 SERIES
Alpha Wire6462 VI005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG Solid PVC Jacket Violet 100 Feet
Alpha Wire6453 BK005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6457 BK005
Multi-Pair Cable 8-Conductor (4 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha WireM9700020 BK001
AE TRAY CABLE, M9700020 BLACK 1000 FT 2PR - 20AWG - O/A FOIL Removed 4/21/23

Descriptions

Descriptions of Belden 8208 060100 provided by its distributors.

Audio Cable Braid Rubber 2Conductors 18AWG 6.53mm 300VAC Chrome Polyvinyl Chloride 30.48m Reel
MULTICONDUCTOR CABLE, 1PR/18AWG, 16X30, TC, RUBBER INS, BRAID, CHROME PVC JKT
SHLD MULTIPR CABLE 1PR 100FT 300V CHR; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Pairs:1; Conductor Size AWG:18AWG; Jacket Color:Chrome; Jacket Material:PVC (Polyvinyl Chloride)
Shielded Multipair Cable 1Pr 100Ft 300V Chrome; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Jacket Color:Chrome; Voltage Rating:300Vrohs Compliant: Yes |Belden 8208 060100

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8208-060-100
  • 8208-060100