Belden 7953A 0101000

Multiconductor Cable, 4PR, CAT6, Solid, Bc, Foil, Black Pvc Jacket, Cmx, 7953A Series
$ 3.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 7953A 0101000.

Belden

Datasheet4 pages14 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Alpha Wire1219/12C SL005
Shielded Multi-Conductor Cable 12Conductors 24AWG 6.75mm 300VAC Slate 30.48m Spool
Alpha Wire1215C SL005
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire1214C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Multi-Conductor Cable, AWM, 24 AWG, 8 C, Chrome, PVC, Stranded, 300V AC, Indoor, 1000 ft
MULTICONDUCTOR CABLE,3C/24AWG,7X32,TC, PVC INS, FOIL, CHROME PVC, AWM, 9533 SERIES

Descriptions

Descriptions of Belden 7953A 0101000 provided by its distributors.

MULTICONDUCTOR CABLE,4PR, CAT6,SOLID, BC, FOIL, BLACK PVC JACKET, CMX, 7953A SERIES
MULTI-PAIR 8COND 23AWG BLK 1000'
4 PR 23 PO PVC FS FRPVC AUTOMATION SOLUTIONS (AS)
Belden , DataTuff, 305m, F/UTP, PVC
MULTIPAIR, 4 PAIR, 23AWG, PVC, 1000FT; Cable Shielding:Shielded; No. of Pairs:4 Pair; Wire Gauge:23AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Color:Black; Voltage Rating:300V RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7953A-010-1000
  • 7953A-0101000
  • 7953A0101000