Belden 7897A T5U2000

Multi-Conductor Cable, 15 AWG, 4 C, Gray, PVC, Stranded, 600V AC, Indoor/Outdoor, 2000 ft
$ 32,375.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 7897A T5U2000.

Belden

Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2404C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1896/4C SL005
Multi-Conductor Communication and Control Cable 4C 20AWG UNSHIELD
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Computer Cable Tape Semi Rigid Polyvinyl Chloride 4Conductors 22AWG 5.46mm 300VAC Chrome 30.48m
UNSHIELDED MULTICONDUCTOR CABLE 4 CONDUCTOR 22AWG 1000FT

Descriptions

Descriptions of Belden 7897A T5U2000 provided by its distributors.

Multi-Conductor Cable, 15 AWG, 4 C, Gray, PVC, Stranded, 600V AC, Indoor/Outdoor, 2000 ft
Multi-Pair Cable 2 Pair 15 18 AWG 600 V 0.46 in. OD
DEVICEBUSODVA DEVICENET(TM) 2 15 AWG PVC/NYL,2 18 AWG FFEP SH PVC GRAY T5U
2 15 PVCNYL218 FFEP SH PVC AUTOMATION SOLUTIONS (AS)
2 15 PVC/NYL218 FFEP SH PVC INDUSTRIAL 2000 T5U
Belden Inc 2 #15 Pvc/Nyl2#18 Ffep Sh Pvc
Shielded Multipair Cable 2Pr 1500Ft 600V Gray; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:18Awg; Conductor Area Csa:-; Reel Length (Imperial):2000Ft; Reel Length (Metric):609.6M; Jacket Color:Gray; Voltage Rating:600V Rohs Compliant: Yes |Belden 7897A T5U2000

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7897A-T5U-2000
  • 7897A-T5U2000