Belden 7809A 0101000

Coaxial Cable, Type Rf 300, 13 AWG, Bc, Solid, Braid Shld, Tc, Fhdpe Ins, Blk, Pe Jkt
$ 2,438.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 7809A 0101000.

Belden

Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Electro Sonic

Newark

Herman ProAV

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

COAXIAL CABLE, RG213/U, 13 AWG, BC, 7X21, BRAID SHLD, BC, PE INS, BLK, PVC JKT
Alpha Wire9213 BK002
COAXIAL CABLE, RG213/U,13 AWG, BC, 7X0.0296, BRAID SHLD, BC, PE INS, BLK, PVC JKT
Alpha Wire9214 BK005
Cable, Coaxial; 13 AWG; 7/0.0296; 0.425 in.; Double Silver Coated Copper Braid
Alpha Wire9213 BK001
COAXIAL CABLE, RG213/U,13 AWG, BC, 7X0.0296, BRAID SHLD, BC, PE INS, BLK, PVC JKT
COAXIAL CABLE, RG213/U, 13 AWG, BC, 7X21, BRAID SHLD, BC, PE INS, BLK, PVC JKT
Coaxial Cable Braid Polyethylene 13AWG 10.23mm 3700VAC Black 152.4m Reel

Descriptions

Descriptions of Belden 7809A 0101000 provided by its distributors.

COAXIAL CABLE, TYPE RF 300,13 AWG, BC, SOLID, BRAID SHLD, TC, FHDPE INS, BLK, PE JKT
RF300 WIRELESS 50 OHM COAX PO SMART INFRASTRUCTURE SOLUTIONS
RF300 WIRELESS 50 OHM COA PROVIDERS 1000 C 010
COAXIAL CABLE 1000FT, BLACK; Coaxial Cable Type:Belden 7809A; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:7.619mm; Impedance:50ohm; Jacket Color:Black; Jacket Material:PE; No. of Max Strands x Strand Size:SolidRoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7809A-010-1000
  • 7809A-0101000
  • 7809A0101000