Alpha Wire 9213 BK002

Coaxial Cable, RG213/U, 13 AWG, Bc, 7X0.0296, Braid Shld, Bc, Pe Ins, Blk, Pvc Jkt
$ 1,431.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9213 BK002.

Newark

Datasheet3 pages11 years ago
Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire9214 BK005
Cable, Coaxial; 13 AWG; 7/0.0296; 0.425 in.; Double Silver Coated Copper Braid
Alpha Wire9008 BK005
Cable, Coaxial; 13 AWG; 7/21; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black
Alpha Wire9008 BK002
Cable, Coaxial; 13 AWG; 7/21; 0.405 in.; PVC; 96% BC Braid; Solid PE; Black

Descriptions

Descriptions of Alpha Wire 9213 BK002 provided by its distributors.

COAXIAL CABLE, RG213/U,13 AWG, BC, 7X0.0296, BRAID SHLD, BC, PE INS, BLK, PVC JKT
Wire And Cable, 1 Conductor(s), 13AWG, 3700V, Communication Cable
Co-Axial Cable RG-213/U 13AWG 500'
AE COAX, 9213 BLACK 500FT 13AWG RG213/U 50OHM PE Removed 4/21/23
Coaxial Cable; Spool Length (Imperial):500ft; Conductor Size AWG:13; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 0.0296; Conductor Material:Copper; Coaxial RG/U Type:213; Impedance:50ohm RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9213-BK002
  • 9213BK002