Alpha Wire 461019 RD005

10 AWG 19/0.0234 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
$ 93.119
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 461019 RD005.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-12.98%

Related Parts

Alpha Wire461019 WH005
10 AWG 19/0.0234 600V White PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461019 BR005
10 AWG 19/0.0234 600V Brown PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire461019 GR005
10 AWG 19/0.0234 600V Green PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / Carol76832.18.01
HOOK-UP WIRE, 10 AWG, 19X24, BC, BLACK PVC INS

Descriptions

Descriptions of Alpha Wire 461019 RD005 provided by its distributors.

10 AWG 19/0.0234 600V Red PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE,10 AWG, 19X0.0234,PVC INSULATED, RED,600V, UL CSA
Single Conductor Cable 10AWG 30.48m 4.69mm Bare Copper 600VAC Spool
HOOK-UP WIRE, 10AWG, RED, 30M;
Hook Up Wire, 100Ft, 10Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:19 X 0.59Mm; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°Crohs Compliant: Yes |Alpha Wire 461019 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 461019-RD005
  • 461019RD005