Belden 29501 010250

Multiconductor Cable, 3 COND+1GND, 14AWG, 41X30, Tc, Xlp Ins, Foil&braid, Black Pvc Jkt
$ 1,608.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 29501 010250.

Belden

Datasheet3 pages14 years ago

Newark

RS (Formerly Allied Electronics)

element14

Mouser

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire65403CY SL005
Shielded Multi-Conductor Cable 3Conductors 14AWG 10.9mm 600VAC Slate 30.48m Spool
Belden 19364 3 Conductor 14 AWG Portable Cordage- UL/CSA Types: SJO SJT - 250 Foot
Alpha Wire1751 SL005
Wire And Cable, 3 Conductor(s), 14AWG, 450V, Communication And Control Cable
Alpha Wire65403CY SL001
Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE, 3C, 14AWG, 41X30, BC, PVC INS, BLACK PVC JKT, UL, CSA, SJT
Wire And Cable, 3 Conductor(s), 14AWG, 300V, Power Cable

Descriptions

Descriptions of Belden 29501 010250 provided by its distributors.

MULTICONDUCTOR CABLE,3COND+1GND,14AWG,41X30,TC, XLP INS, FOIL&BRAID, BLACK PVC JKT
SHLD MULTICOND CABLE 4COND 14AWG 250FT; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; Cable Type:Shielded; No. of Conductors:4; Conductor Size AWG:14; Voltage Rating:1kV; No. of Strands x Strand Size:41 x 30AWG
Cable, Variable Frequency Drive Vfd, Shielded Multiconductor, 4 Conductor, 14Awg, 250Ft, 1Kv; Cable Shielding:Shielded; No. Of Conductors:4Conductor; Wire Gauge:14Awg; Conductor Area Csa:-; Reel Length (Imperial):250Ft Rohs Compliant: Yes |Belden 29501 010250

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29501-010-250