Alpha Wire 65403CY SL001

Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 2,524.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65403CY SL001.

TME

Datasheet4 pages11 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1943/3 BK003
Cordage, Portable; 3; 14 AWG; SJT; 41/30; Stranded Bare Copper; PVC or Rubber
Alpha Wire65403 SL005
Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1943/3F BK003
Cordage, Portable; 3; 14 AWG; SJT; 41/30; Stranded Bare Copper; PVC or Rubber
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 65403CY SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cables 14AWG 3C SHIELD 1000ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 3C, 14AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
Multi-ConductorCable 3Conductors 14AWG 8.05mm 600VAC Slate 304.8m Spool
XTRA-GUARD FLEX, 65403CY SLATE 1000 FT 14AWG 41/30 3C SHIELDED
CBL FLEX 600V 14AWG SLATE 1000'
SHLD MULTICOND CABLE 3COND 14AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Shielded; No. of Conductors:3; No. of Strands x Strand Size:41 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65403CY-SL001
  • 65403CYSL001