Belden 1694F B591000

Coaxial Cable Braid Foam High Density Polyethylene 19AWG 7.01mm 300VAC Black 304.8m Reel
$ 1,528.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1694F B591000.

Newark

Datasheet4 pages14 years ago
Datasheet3 pages11 years ago

Farnell

TME

Master Electronics

element14 APAC

Inventory History

3 month trend:
+90.51%

Related Parts

Alpha Wire3055 BK001
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Tin Plated, 300mm, 20 AWG
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Wire Terminal, Receptacle
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
Alpha Wire5857 BK005
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V ; Black

Descriptions

Descriptions of Belden 1694F B591000 provided by its distributors.

Coaxial Cable Braid Foam High Density Polyethylene 19AWG 7.01mm 300VAC Black 304.8m Reel
COAXIAL CABLE, RG6/U, 19 AWG, BC, 7X27, BRAID SHLD, TC, FHDPE INS, MATTE BLK
COAXIAL CABLE, RG-6/U, 1000FT, BLACK; Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:7.01mm; Impedance:75ohm; Jacket Color:Black; Jacket Material:PVC; Product Range:-; Wire Gauge:19AWG RoHS Compliant: Yes

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1694F-B59-1000
  • 1694F-B591000