Belden 1508A B59500

Audio Cable, Cm Rated, 24AWG/2C, Belddoil Shield, Drain, Pvc, Black
$ 192.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Belden 1508A B59500.

Belden

Datasheet3 pages14 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+34.96%

Related Parts

TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3
TE Connectivity2127934-4
Cable Assembly Ethernet 3m 24AWG SFP+ to SFP+ 20 to 20 POS M-M
TE Connectivity2127934-6
Cable Assembly High Speed 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Small Form-factor Pluggable (SFP) Cable Assembly, Passive, 4 Gbps, 3.0m Length
Cable Assembly Twinax 5m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL SFP Plus/ SFP+ Bag
SFP Passive Cable Assembly 10Gbps 24 AWG Cable Pull-to-Release Plunger Style Latch 10.0m Length

Descriptions

Descriptions of Belden 1508A B59500 provided by its distributors.

AUDIO CABLE, CM RATED, 24AWG/2C, BELDDOIL SHIELD, DRAIN, PVC, BLACK
Belden 1508A 2-Conductor Paired Microphone Cable - 500 Foot
Shielded Multipair Cable, 1Pair, 24Awg, 500Ft, 300V, Black; Cable Shielding:Shielded; No. Of Pairs:1 Pair; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Jacket Color:Black Rohs Compliant: Yes |Belden 1508A B59500
1 PR 24 PO FS PVC SMART INFRASTRUCTURE SOLUTIONS

Manufacturer Aliases

Belden has several brands around the world that distributors may use as alternate names. Belden may also be known as the following names:

  • Belden Inc
  • BELDEN WIRE & CABLE
  • BELDEN WIRE
  • BELD
  • BELDEN ELECTRONIC WIRE & CABLE
  • BELDEN WIRE AND CABLE
  • BELDEN CABLE
  • DELMAR
  • BLD
  • Belden / CDT
  • Belden Hirschmann
  • BELDEN-E
  • Belden Solutions
  • NORDX
  • BELDEN CORPO
  • BELDEN WIR
  • Belden Wire and Cabl
  • BELDEN ELECTRONIC WIRE &
  • BELDEN CORPORATION
  • BELDEN ELEC
  • BELDEN ELECTRON
  • BELDEN/CDT ELECTRONICS DIV
  • Belden Universal
  • BELDEN ELECTR
  • BELDEN COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1508A B59500.
  • 1508A B59500..