Bel Fuse HB5-3/OVP-AG

Linear Power Supply, 1 Output, 15 W, 5 V, 3 A, 87 VAC to 264 VAC, Linear Series
$ 87.983
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse HB5-3/OVP-AG.

IHS

Datasheet10 pages3 years ago

Farnell

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.58%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellAPV-25-5
LED Power Supply (CV) 18W 5Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellAPV-16-5
Enclosed Switching LED Driver Power Supply 5 Volts 2.6 Amps 13 Watts Constant Voltage
Mean WellMDR-60-5
MDR-60 Series 50 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Bel Fuse HB5-3/OVP-AG provided by its distributors.

Linear Power Supply, 1 Output, 15 W, 5 V, 3 A, 87 VAC to 264 VAC, Linear Series
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC Power Supply Single-OUT 5V 3A 15W Case B
Power Supply Rohs Compliant: Yes |Power One HB5-3/OVP-AG
BEL POWER SOLUTIONS INC , 100 ¡ú 264V , 5V 3A, 1
LINEAR POWER SUPPLY, 5V@3A, SINGLE OUTPUT ROHS VERSION
Linear Power Supplies 100-240Vac, 5V 3A
PSU, OPEN FRAME, 5V, 3A; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Power Rating:15W; Input Voltage:100V AC / 120V AC / 220V AC / 230V AC / 240V AC; Length:53.34mm; Width:101.6mm; Height:123.7mm; Approval Bodies:CE / CSA / TUV / UL; External Depth:53.34mm; External Length / Height:123.7mm; External Width:101.6mm; Mounting Type:Chassis; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Type:Fixed; Power Supply Type:Linear; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:230V; Supply Voltage Max:240V; Supply Voltage Min:100V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HB5-3-OVP-AG
  • HB5-3/OVP-AG.
  • HB5-3OVP-AG