What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well APV-25-5

LED Power Supply (CV) 18W 5Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
$ 9.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well APV-25-5.

IHS

Datasheet2 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Component Distributors Inc.

TME

Inventory History

3 month trend:
+4.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-09-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well APV-25-5 provided by its distributors.

LED Power Supply (CV) 18W 5Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
AC-DC Regulated Power Supply Module, 1 Output, 17.5W, Hybrid
POWER SUPPLY, AC-DC,5V,3.5A,100-264V IN, ENCLOSED, PNL MNT, LED DRIVER, APV-25 SERIES
5VDC 3500mA 18 Watt Constant Voltage Mode Switching Power Supply
25 WATT, SINGLE OUTPUT, 5V@3.5A LED POWER SUPPLY PLASTIC AC-DC POWER SUPPLY
LED Power Supplies 17.5W 5V 3.5A CV LED PS
Power Supply; LED; 17.5W; 5V; 3.5A; 90-264VAC; 127-370VDC; IP42
APV-25-5 MEAN WELL LED AC-DC 18 Watt Class 2 5V/3.5A + More!
5Vdc /3.5A 5Vdc LED Driver Plastic Case 5V 3.5A LED Driver
Led Driver, Constant Voltage, 17.5W; |Mean Well APV-25-5
LED DRVR Module 1-CH IP30 5V 3.5A
Constant Voltage DC Power Supply, 18W, 5V, 3.5A
AC/DC LED Power Supply 17.5W Single 4-Pin
Mean Well LEDDrive power , 17.5W, IP30
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting, input: 3-phase, output: 24ÔøΩVÔøΩDC/20ÔøΩA

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV