Bel Fuse F4804A-G

Electromechanical Filter DC-DC Converter Input Filter 5uH 4ADC
$ 19.684
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse F4804A-G.

IHS

Datasheet41 pages18 years ago

Sager Electronics

Electro Sonic

Arrow Electronics

Arrow.cn

Inventory History

3 month trend:
+6.50%

Alternate Parts

Price @ 1000
$ 19.684
$ 19.54
$ 19.54
Stock
19,827
75,019
75,019
Authorized Distributors
6
6
6
Impedance
-
50 Ω
50 Ω
Current Rating
4 A
-
-
Voltage Rating
80 V
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Frequency
-
-
-
Max Input Frequency
-
-
-
Max Output Frequency
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bel Fuse F4804A-G provided by its distributors.

Electromechanical Filter DC-DC Converter Input Filter 5uH 4ADC
Isolated DC/DC Converters - Chassis Mount /DC/DC Converter/
Data Line Filter Module, 1 Function(s), 80V, 4A
F4804A-G, BEL/BEL POWER SOLUTIONS
INPUT EMI FILTER FOR DC DC CONV
Filter Applications:General Purpose; Voltage Rating:100Vdc; Current Rating:4A; No. Of Phases:-; No. Of Stages:-; Filter Input Terminals:-; Filter Output Terminals:-; Product Range:F Series; Filter Terminals:Smd; Filter Type:Emi Rohs Compliant: Yes |Power One F4804A-G.

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • F4804A-G.