Bel Fuse SI-50177-F

Modular Connectors / Ethernet Connectors RJ45 Connector
$ 2.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse SI-50177-F.

Factory Futures

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-0.14%

CAD Models

Download Bel Fuse SI-50177-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity87224-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity6368150-1
CONN MOD JACK 8P8C VERT SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5

Descriptions

Descriptions of Bel Fuse SI-50177-F provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 Connector
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port
Modular jack [Bel Stewart] SI-50177-F Modular jack
Telecom and Datacom Connector, ROHS COMPLIANT
CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 8TERM
CONN JACK 1PORT 100 BASE-T PCB
MagJack® ICM, 1X1 Port, 0 to 70ºC, RoHS
Bel Fuse SCT
Rj45 Connector, Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions SI-50177-F

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI-50177- F
  • SI50177F