Bel Fuse MRT 630-AMMO

Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MRT 630-AMMO.

IHS

Datasheet4 pages11 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Bel FuseRST 800-BULK
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 4 X 8.2mm Bulk CCC/PSE/SEMKO/VDE/cULus
Schurter0034.6013
Fuse Subminiature Fast Acting 0.8A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.800MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 800MA 250VAC 5X20MM
Schurter8020.0513.PT
SCHURTER 8020.0513.PT Cartridge Fuse, 800 mA, 250 V, 3.6mm x 10mm, 0.14" x 0.39", 35 A
Schurter0034.6043
FUSE, SUBMINIATURE, QUICK-ACTING, 0.8A, 250VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT

Descriptions

Descriptions of Bel Fuse MRT 630-AMMO provided by its distributors.

Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Time Lag Blow, 0.63A, 35A (IR), MICRO
Plastic Body, Radial Lead, 0.63A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BOARD MNT 630MA 250VAC RAD
Fuses with Leads - Through Hole 630mA 250V

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0692-0630-02
  • MRT 630 AMMO
  • MRT 630AMMO
  • MRT-630-AMMO
  • MRT630-AMMO
  • MRT630AMMO