Bel Fuse MRT 2.5-AMMO

Fuse Micro 2.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MRT 2.5-AMMO.

IHS

Datasheet4 pages11 years ago

JRH Electronics

Bel Fuse SCT

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-60.22%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2014-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Bel Fuse5MTP3-R
Fuse Miniature 3A 250V Medium Time Delay 2-Pin Axial Through Hole
Bel Fuse5SFP 3.15-R
Fuse Miniature 3.15A 250V Fast 2-Pin Axial Through Hole T/R
Bel FuseMJS 3-R TR
Fuse Miniature 3A 125V 2-Pin Axial Through Hole T/R
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Bel Fuse MRT 2.5-AMMO provided by its distributors.

Fuse Micro 2.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Fuse, PCB Leaded, 2.5 A, 250 VAC, MRT, Time Delay, Radial Leaded
Fuse 2.5A 250V Micro Ammo Rohs Compliant: Yes |Bel MRT 2.5 AMMO
Electric Fuse, Time Lag Blow, 2.5A, 35A (IR), MICRO
Plastic Body, Radial Lead, 2.5A, 277V AC, 64V DC, RoHS
Bel Fuse SCT
FUSE BOARD MOUNT 2.5A 250VAC RAD
FUSE MICRO SLO-BLOW 2.5A 250V RADIAL

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0692-2500-02
  • MRT 2.5 AMMO
  • MRT 2.5AMMO
  • MRT-2.5-AMMO
  • MRT2.5-AMMO
  • MRT2.5AMMO