Bel Fuse MJS 3-R TR

Fuse Miniature 3A 125V 2-Pin Axial Through Hole T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse MJS 3-R TR.

Bel Fuse SCT

Datasheet4 pages7 years ago

_legacy Avnet

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2015-02-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

Bel Fuse5SFP 3.15-R
Fuse Miniature 3.15A 250V Fast 2-Pin Axial Through Hole T/R
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Littelfuse37213150411
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Bel Fuse MJS 3-R TR provided by its distributors.

Fuse Miniature 3A 125V 2-Pin Axial Through Hole T/R
Electric Fuse, 3A, 250VAC, 200A (IR), Through Hole, 5x15mm
Glass/Ceramic Tube Fuse, 3A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE GLASS 3A 250VAC 2AG
T&r |Bel Fuse MJS 3-R TR
Cartridge Fuses

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0653R3000-12
  • MJS-3-R-TR
  • MJS3-RTR