Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bel Fuse GSA 10-R

Fuse Cartridge 10A 250VAC Slow Blow 2-Pin Holder Box - Bulk (Alt 0606R9100-33)
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse GSA 10-R.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Bel Fuse SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-10.04%

CAD Models

Download Bel Fuse GSA 10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.689
$ 3.626
Stock
18,080
1,722
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
125 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel FuseGSA 12-R
Fuse, Cartridge, Slow Blow, 12 A, 250 VAC, 6mm x 32mm, 0.24" x 1.26"", GSA"
Schurter0034.3128
Fuse Cartridge Slow Blow Acting 12.5A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0218.125MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 125MA 250VAC 5X20MM
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
Littelfuse0217010.MXP
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE
Littelfuse0217008.MXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/PSE/SEMKO/UL/VDE

Descriptions

Descriptions of Bel Fuse GSA 10-R provided by its distributors.

Fuse Cartridge 10A 250VAC Slow Blow 2-Pin Holder Box - Bulk (Alt 0606R9100-33)
Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, 6x32mm
250V 817A2S Slow fuse Cartridge£¬Ceramic 10A base mount 31.8mm(Length)
GSA 10-R (0606R9100-33), CERAMIC TUBE FUSE, 6X32 MM SIZE, SLOW BLOW, 10A
Fuse 10A 250V Slow Acting 2Pin Rohs Compliant: Yes
Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/cULus
GSA/GSAP Slow Blow Fuse Series, 10A, 250V, RoHS, Bulk
Bel Fuse SCT
FUSE CERAMIC 10A 250VAC 3AB 3AG

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0606R9100-33
  • GSA 10-R.
  • GSA 10R
  • GSA-10-R
  • GSA10-R
  • GSA10R