Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mersen GSA10

Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL

$ 3.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen GSA10.

IHS

Datasheet1 page3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-0.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.626
$ 0.689
Stock
1,722
18,080
Authorized Distributors
6
6
Current Rating
10 A
10 A
Voltage Rating (AC)
250 V
125 V
Voltage Rating (DC)
-
250 V
Mount
-
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Mersen GSA10 provided by its distributors.

Fuse Cartridge Slow Blow Acting 10A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Electric Fuse, Time Delay Blow, 10A, 250VAC, 750A (IR), Inline/holder, 3AB
Mersen Usa Newburyport Ma Llc 1-1/4X1/4 Fuse 250V 10A Gsa
Ceramic Fuse, 10A, 10kA at 125V AC, 750A at 250V AC, 5 PK
FUSE, MIDGET, TIME DELAY, CERAMIC, PC MOUNT, 10KA, 250VAC, 10A
Ferraz 250V 10A SMALL DIM TD FUSE
FERRAZ SHAWMUT TIME-LAG CERAMIC FUSE ,6.3X32
Miniature fuse GSA - Time-Delay
Mersen Miniature Fuse, Time Delay, Series: GSA, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 10 A, 250 VAC, 0.75 kA Interrupt, Ferrule Terminal, Clip Mount, Cylindrical Body, Single Element, Ceramic, 1/4 in Dia x 1-1/4 in L Body Size

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSA-10