
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 0ZRA1200FF1A | 0 | 1K | 16h | ||||||||
| Testco a PEI-Genesis Company | 0ZRA1200FF1A | 0 | 1K | 2d | ||||||||
| Sager Electronics | 0ZRA1200FF1A | 0 | 1K | Bulk | ||||||||
| Newark | 0ZRA1200FF1A | 0 | 1K | |||||||||
| Interstate Connecting Components | 0ZRA1200FF1A | 0 | 22h |
Download Bel Fuse 0ZRA1200FF1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bel Fuse 0ZRA1200FF1A provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: