Littelfuse 16R1200GMR

USBR Series 16 V 12 A Radial Lead POLYFUSE® Resettable PTC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 16R1200GMR.

IHS

Datasheet6 pages11 years ago

Farnell

Future Electronics

Newark

Fuses Unlimited

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse16R1200GH
PTC Resettable Fuse 12A(hold) 20.4A(trip) 16VDC 100A 4.2W 7.5s 0.0033Ohm Radial 17.5 X 3.5 X 28mm Bulk
PTC Resettable Fuse 9A(hold) 15.3A(trip) 16VDC 100A 3.3W 5.5s 0.005Ohm Radial 14 X 3.1 X 21.9mm Bag
Radial Resettable Fuse, PPTC, PTR016V, 16 VDC, 9 A, 15.3 A, 5.5 s, Rectangular
Littelfuse16R1100GMR
PTC Resettable Fuse 11A(hold) 18.7A(trip) 16VDC 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm Ammo
Littelfuse16R1000GMR
PTC Resettable Fuse 10A(hold) 17A(trip) 16VDC 100A 3.6W 6s 0.004Ohm Radial 16.5 X 3 X 25.2mm Ammo
TE ConnectivityAGRF1000-2
PTC Resettable Fuse 10A(hold) 18.5A(trip) 16VDC 100A 3.6W 7s 0.0034Ohm Radial 16.51 X 3 X 25.7mm T/R Automotive

Descriptions

Descriptions of Littelfuse 16R1200GMR provided by its distributors.

USBR Series 16 V 12 A Radial Lead POLYFUSE® Resettable PTC
16R Series - 16V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 12A
Littelfuse SCT
PTC Resettable Fuse, 0.0033ohm, Through Hole Mount
PTC 16V POLYFUSE AMMO RADIAL LEADS 12A
FUSE, PTC RESET, 16V, 12A, RADIAL
Fuse, Ptc Reset, 16V, 12A, Radial; Product Range:polyfuse 16R Series; Voltage Rating:16Vdc; Holding Current:12A; Tripping Current:20.4A; Time To Trip:7.5S; Fuse Shape:rectangular; Current Rating Max:100A; Lead Spacing:10.2Mm Rohs Compliant: Yes
FUSE, PTC RESET, 16V, 12A, RADIAL; Holdi; FUSE, PTC RESET, 16V, 12A, RADIAL; Holding Current:12A; Tripping Current:20.4A; Initial Resistance Max:0.0086ohm; Operating Voltage:16V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.5mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN